
APTM20SKM04G | |
|---|---|
DigiKey Part Number | APTM20SKM04G-ND |
Manufacturer | |
Manufacturer Product Number | APTM20SKM04G |
Description | MOSFET N-CH 200V 372A SP6 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | N-Channel 200 V 372A (Tc) 1250W (Tc) Chassis Mount SP6 |
Datasheet | Datasheet |
EDA/CAD Models | APTM20SKM04G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 200 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 5mOhm @ 186A, 10V | |
Vgs(th) (Max) @ Id | 5V @ 10mA | |
Gate Charge (Qg) (Max) @ Vgs | 560 nC @ 10 V | |
Vgs (Max) | ±30V | |
Input Capacitance (Ciss) (Max) @ Vds | 28900 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 1250W (Tc) | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Chassis Mount | |
Supplier Device Package | SP6 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 | ₱10,102.65833 | ₱60,615.95 |

