AT24C512C-SSHMEU-T is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Microchip Technology
In Stock: 4,664
Unit Price: ₱107.79000
Datasheet

Similar


Microchip Technology
In Stock: 3,316
Unit Price: ₱117.31000
Datasheet

Similar


Microchip Technology
In Stock: 1,413
Unit Price: ₱47.64000
Datasheet

Similar


Microchip Technology
In Stock: 5,730
Unit Price: ₱51.21000
Datasheet

Similar


Microchip Technology
In Stock: 600
Unit Price: ₱44.07000
Datasheet

Upgrade


STMicroelectronics
In Stock: 0
Unit Price: ₱56.57000
Datasheet

Similar


Rohm Semiconductor
In Stock: 608
Unit Price: ₱79.80000
Datasheet

Similar


STMicroelectronics
In Stock: 5,757
Unit Price: ₱53.00000
Datasheet
EEPROM Memory IC 512Kbit I2C 400 kHz 900 ns 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AT24C512C-SSHMEU-T

DigiKey Part Number
AT24C512C-SSHMEU-TTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AT24C512C-SSHMEU-T
Description
IC EEPROM 512KBIT I2C 8SOIC
Customer Reference
Detailed Description
EEPROM Memory IC 512Kbit I2C 400 kHz 900 ns 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
AT24C512C-SSHMEU-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
EEPROM
Memory Size
Memory Organization
64K x 8
Memory Interface
I2C
Clock Frequency
400 kHz
Write Cycle Time - Word, Page
5ms
Access Time
900 ns
Voltage - Supply
1.7V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.