AT25020B-MAPD-T is available for purchase but is not normally stocked.
Available Substitutes:

Similar


STMicroelectronics
In Stock: 0
Unit Price: ₱0.00000
Datasheet
EEPROM Memory IC 2Kbit SPI 5 MHz 8-UDFN (2x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AT25020B-MAPD-T

DigiKey Part Number
150-AT25020B-MAPD-TTR-ND - Tape & Reel (TR)
150-AT25020B-MAPD-TCT-ND - Cut Tape (CT)
150-AT25020B-MAPD-TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AT25020B-MAPD-T
Description
IC EEPROM 2KBIT SPI 5MHZ 8UDFN
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
EEPROM Memory IC 2Kbit SPI 5 MHz 8-UDFN (2x3)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
EEPROM
Memory Size
Memory Organization
256 x 8
Memory Interface
SPI
Clock Frequency
5 MHz
Write Cycle Time - Word, Page
5ms
Voltage - Supply
2.5V ~ 5.5V
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-UDFN (2x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PHP
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₱24.41562₱122,078.10
Manufacturers Standard Package