EEPROM Memory IC 256Kbit Parallel 70 ns 28-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AT28HC256-70SU

DigiKey Part Number
AT28HC256-70SU-ND
Manufacturer
Manufacturer Product Number
AT28HC256-70SU
Description
IC EEPROM 256KBIT PAR 28SOIC
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
EEPROM Memory IC 256Kbit Parallel 70 ns 28-SOIC
Datasheet
 Datasheet
EDA/CAD Models
AT28HC256-70SU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
EEPROM
Memory Size
Memory Organization
32K x 8
Memory Interface
Parallel
Write Cycle Time - Word, Page
10ms
Access Time
70 ns
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 85°C (TC)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
28-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 25
Check for Additional Incoming Stock
All prices are in PHP
Tube
QuantityUnit PriceExt Price
1₱880.15000₱880.15
25₱862.87960₱21,571.99
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.