AT34C02N-10SC-1.8 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Rohm Semiconductor
In Stock: 19,947
Unit Price: ₱36.92000
Datasheet

Similar


onsemi
In Stock: 2,838
Unit Price: ₱22.63000
Datasheet

Similar


Fremont Micro Devices Ltd
In Stock: 0
Unit Price: ₱6.76381
Datasheet

Similar


STMicroelectronics
In Stock: 10,792
Unit Price: ₱10.72000
Datasheet

Similar


STMicroelectronics
In Stock: 11,883
Unit Price: ₱10.72000
Datasheet
EEPROM Memory IC 2Kbit I2C 400 kHz 900 ns 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AT34C02N-10SC-1.8

DigiKey Part Number
AT34C02N-10SC-1.8-ND
Manufacturer
Manufacturer Product Number
AT34C02N-10SC-1.8
Description
IC EEPROM 2KBIT I2C 400KHZ 8SOIC
Customer Reference
Detailed Description
EEPROM Memory IC 2Kbit I2C 400 kHz 900 ns 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
AT34C02N-10SC-1.8 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
EEPROM
Memory Size
Memory Organization
256 x 8
Memory Interface
I2C
Clock Frequency
400 kHz
Write Cycle Time - Word, Page
10ms
Access Time
900 ns
Voltage - Supply
1.8V ~ 5.5V
Operating Temperature
0°C ~ 70°C (TC)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes