
AT42QT1481-AN | |
|---|---|
DigiKey Part Number | AT42QT1481-AN-ND |
Manufacturer | |
Manufacturer Product Number | AT42QT1481-AN |
Description | 44TQFP, 10X101MM, TRAY |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Capacitive Touch Buttons 44-TQFP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | AT42QT1481-AN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Buttons | |
Proximity Detection | No | |
Number of Inputs | Up to 48 | |
LED Driver Channels | - | |
Interface | SPI, UART | |
Resolution | 11 b | |
Voltage - Supply | 4.75V ~ 5.25V | |
Current - Supply | 13mA | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 44-TQFP | |
Supplier Device Package | 44-TQFP (10x10) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 160 | ₱274.52550 | ₱43,924.08 |

