
AT89C5122D-PSTUM | |
|---|---|
DigiKey Part Number | AT89C5122D-PSTUM-ND |
Manufacturer | |
Manufacturer Product Number | AT89C5122D-PSTUM |
Description | IC MCU 8BIT 32KB FLASH 64QFN |
Customer Reference | |
Detailed Description | 80C51 89C Microcontroller IC 8-Bit 48MHz 32KB (32K x 8) FLASH |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Core Processor | 80C51 | |
Core Size | 8-Bit | |
Speed | 48MHz | |
Connectivity | SmartCard, SPI, UART/USART, USB | |
Peripherals | LED, POR, WDT | |
Number of I/O | 46 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 768 x 8 | |
Voltage - Supply (Vcc/Vdd) | 3V ~ 5.5V | |
Data Converters | - | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 64-QFN | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱562.15000 | ₱562.15 |
| 10 | ₱465.91900 | ₱4,659.19 |
| 25 | ₱433.97640 | ₱10,849.41 |
| 100 | ₱394.61400 | ₱39,461.40 |

