
AT9919K7-G | |
|---|---|
DigiKey Part Number | AT9919K7-GTR-ND - Tape & Reel (TR) AT9919K7-GCT-ND - Cut Tape (CT) AT9919K7-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AT9919K7-G |
Description | IC LED DRIVER CTRLR PWM 8DFN |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Controller Step-Down (Buck) Analog, PWM Dimming 8-DFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | AT9919K7-G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | DC DC Controller | |
Topology | Step-Down (Buck) | |
Internal Switch(s) | No | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 4.5V | |
Voltage - Supply (Max) | 40V | |
Voltage - Output | - | |
Current - Output / Channel | - | |
Frequency | 2MHz | |
Dimming | Analog, PWM | |
Applications | - | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-WDFN Exposed Pad | |
Supplier Device Package | 8-DFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱80.99000 | ₱80.99 |
| 25 | ₱67.29160 | ₱1,682.29 |
| 100 | ₱61.33650 | ₱6,133.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,300 | ₱61.33686 | ₱202,411.64 |



