17.5V Clamp 12A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23-6L
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
17.5V Clamp 12A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23-6L
Micro Commercial Components Corporate Video

SRV05-4L-TP

DigiKey Part Number
SRV05-4L-TPMSTR-ND - Tape & Reel (TR)
SRV05-4L-TPMSCT-ND - Cut Tape (CT)
SRV05-4L-TPMSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SRV05-4L-TP
Description
TVS DIODE 5VWM 17.5VC SOT23-6L
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
17.5V Clamp 12A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23-6L
Datasheet
 Datasheet
EDA/CAD Models
SRV05-4L-TP Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Steering (Rail to Rail)
Unidirectional Channels
4
Voltage - Reverse Standoff (Typ)
5V (Max)
Voltage - Breakdown (Min)
6V
Voltage - Clamping (Max) @ Ipp
17.5V
Current - Peak Pulse (10/1000µs)
12A (8/20µs)
Power - Peak Pulse
350W
Power Line Protection
Yes
Applications
General Purpose
Capacitance @ Frequency
1.5pF @ 1MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
SOT-23-6
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 40,918
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱26.20000₱26.20
10₱19.77100₱197.71
100₱13.39880₱1,339.88
500₱10.48080₱5,240.40
1,000₱9.23025₱9,230.25
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₱7.68195₱23,045.85
6,000₱7.50330₱45,019.80
9,000₱7.14600₱64,314.00
15,000₱7.02690₱105,403.50
21,000₱6.90780₱145,063.80
30,000₱6.69938₱200,981.40
Manufacturers Standard Package