- RF Receiver UHF 433MHz -113dBm 20kbps PCB, Surface Mount 24-VQFN (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ATA8202C-PXQW-1

DigiKey Part Number
ATA8202C-PXQW-1TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ATA8202C-PXQW-1
Description
RF RECEIVER UHF 433MHZ 24VQFN
Customer Reference
Detailed Description
- RF Receiver UHF 433MHz -113dBm 20kbps PCB, Surface Mount 24-VQFN (5x5)
Datasheet
 Datasheet
EDA/CAD Models
ATA8202C-PXQW-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Frequency
433MHz
Sensitivity
-113dBm
Data Rate (Max)
20kbps
Modulation or Protocol
UHF
Applications
General Purpose
Current - Receiving
6.9mA
Data Interface
-
Memory Size
-
Antenna Connector
PCB, Surface Mount
Features
-
Voltage - Supply
2.7V ~ 3.3V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
24-VQFN Exposed Pad
Supplier Device Package
24-VQFN (5x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.