ATF1500ABV-12JC is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Microchip Technology
In Stock: 405
Unit Price: ₱142.32000
Datasheet
4 PLCC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ATF1500ABV-12JC

DigiKey Part Number
ATF1500ABV-12JC-ND
Manufacturer
Manufacturer Product Number
ATF1500ABV-12JC
Description
IC CPLD 32MC 12NS 44PLCC
Customer Reference
Datasheet
 Datasheet
EDA/CAD Models
ATF1500ABV-12JC Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
Packaging
Tube
Part Status
Obsolete
DigiKey Programmable
Not Verified
Programmable Type
In System Programmable (min 10K program/erase cycles)
Delay Time tpd(1) Max
12 ns
Voltage Supply - Internal
3V ~ 5.25V
Number of Macrocells
32
Number of I/O
32
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
44-LCC (J-Lead)
Supplier Device Package
44-PLCC (16.6x16.6)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes