
ATF15XX-DK | |
|---|---|
DigiKey Part Number | ATF15XX-DK-ND |
Manufacturer | |
Manufacturer Product Number | ATF15XX-DK |
Description | DEVELOPMENT KIT CPLD |
Customer Reference | |
Detailed Description | ATF15 CPLD ATF15 - CPLD Embedded Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Part Status | Obsolete | |
Type | CPLD | |
Platform | ATF15 CPLD | |
Contents | Board(s), Cable(s) | |
Utilized IC / Part | ATF15 | |
Interconnect System | - | |
Suggested Programming Environment | - | |
Note | - | |
Antenna Type | - | |
RF Type | - | |
RF Frequency | - | |
Function | - | |
Base Product Number |

