ATMEGA169A-MCHR is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Microchip Technology
In Stock: 8,000
Unit Price: ₱119.70000
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: ₱248.92079
Datasheet
AVR AVR® ATmega Microcontroller IC 8-Bit 16MHz 16KB (8K x 16) FLASH 64-QFN (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
AVR AVR® ATmega Microcontroller IC 8-Bit 16MHz 16KB (8K x 16) FLASH 64-QFN (7x7)
Microchip Ethernet of Everything | Digi-Key Daily

ATMEGA169A-MCHR

DigiKey Part Number
ATMEGA169A-MCHRTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ATMEGA169A-MCHR
Description
IC MCU 8BIT 16KB FLASH 64QFN
Customer Reference
Detailed Description
AVR AVR® ATmega Microcontroller IC 8-Bit 16MHz 16KB (8K x 16) FLASH 64-QFN (7x7)
Datasheet
 Datasheet
EDA/CAD Models
ATMEGA169A-MCHR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
DigiKey Programmable
Not Verified
Core Processor
AVR
Core Size
8-Bit
Speed
16MHz
Connectivity
SPI, UART/USART, USI
Peripherals
Brown-out Detect/Reset, LCD, POR, PWM, WDT
Number of I/O
54
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
512 x 8
RAM Size
1K x 8
Voltage - Supply (Vcc/Vdd)
1.8V ~ 5.5V
Data Converters
A/D 8x10b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
64-QFN (7x7)
Package / Case
64-VQFN Dual Rows, Exposed Pad
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.