RF Front End 1.452GHz ~ 1.492GHz, 167MHz ~ 240GHz DAB, Broadcast Radio 64-VQFN (9x9)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ATR2732-PBQW

DigiKey Part Number
ATR2732-PBQW-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ATR2732-PBQW
Description
IC INT ONE-CHIP FRONT END 64VQFN
Customer Reference
Detailed Description
RF Front End 1.452GHz ~ 1.492GHz, 167MHz ~ 240GHz DAB, Broadcast Radio 64-VQFN (9x9)
Datasheet
 Datasheet
EDA/CAD Models
ATR2732-PBQW Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
RF Type
DAB, Broadcast Radio
Frequency
1.452GHz ~ 1.492GHz, 167MHz ~ 240GHz
Features
Fractional PLL for VHF
Package / Case
64-VFQFN Exposed Pad
Supplier Device Package
64-VQFN (9x9)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types