


TISP4G024L1WR-S | |
|---|---|
DigiKey Part Number | TISP4G024L1WR-STR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TISP4G024L1WR-S |
Description | THYRISTOR 24V 30A SOT-23-6 |
Customer Reference | |
Detailed Description | 24V Off-State 30 A Ipp TVS Thyristor SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | TISP4G024L1WR-S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Voltage - Breakover | 30V | |
Voltage - Off State | 24V | |
Current - Peak Pulse (8/20µs) | 30 A | |
Current - Hold (Ih) | 40 mA | |
Number of Elements | 1 | |
Capacitance | 3pF | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 | |
Base Product Number |

