
AT32UC3C2128C-Z2UR | |
|---|---|
DigiKey Part Number | AT32UC3C2128C-Z2URTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AT32UC3C2128C-Z2UR |
Description | IC MCU 32BIT 128KB FLASH 64QFN |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | AVR AVR®32 UC3 C Microcontroller IC 32-Bit 66MHz 128KB (128K x 8) FLASH 64-QFN (9x9) |
Datasheet | Datasheet |
EDA/CAD Models | AT32UC3C2128C-Z2UR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | AVR | |
Core Size | 32-Bit | |
Speed | 66MHz | |
Connectivity | CANbus, Ethernet, I2C, IrDA, LINbus, SPI, UART/USART, USB | |
Peripherals | Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT | |
Number of I/O | 45 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 32K x 8 | |
Voltage - Supply (Vcc/Vdd) | 3V ~ 5.5V | |
Data Converters | A/D 16x12b; D/A 2x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 64-QFN (9x9) | |
Package / Case | 64-VFQFN Exposed Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₱499.03198 | ₱1,996,127.92 |




