
CDLL0.5A40 | |
|---|---|
DigiKey Part Number | CDLL0.5A40-ND |
Manufacturer | |
Manufacturer Product Number | CDLL0.5A40 |
Description | DIODE SCHOTTKY 40V 500MA DO213AA |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 500mA Surface Mount DO-213AA |
Datasheet | Datasheet |
EDA/CAD Models | CDLL0.5A40 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 500mA | |
Voltage - Forward (Vf) (Max) @ If | 650 mV @ 500 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 10 µA @ 40 V | |
Capacitance @ Vr, F | 50pF @ 0V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-213AA | |
Operating Temperature - Junction | -65°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 281 | ₱172.69502 | ₱48,527.30 |

