
CL525N3-G | |
|---|---|
DigiKey Part Number | CL525N3-G-ND |
Manufacturer | |
Manufacturer Product Number | CL525N3-G |
Description | IC LED DRIVER LINEAR 25MA TO92-3 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output Linear Dimming 25mA TO-92-3 |
Datasheet | Datasheet |
EDA/CAD Models | CL525N3-G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Linear | |
Topology | - | |
Internal Switch(s) | - | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 4.75V | |
Voltage - Supply (Max) | 90V | |
Voltage - Output | 1V ~ 90V | |
Current - Output / Channel | 25mA | |
Frequency | - | |
Dimming | - | |
Applications | Lighting, Signage | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-226-3, TO-92-3 (TO-226AA) | |
Supplier Device Package | TO-92-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₱27.39300 | ₱27,393.00 |

