PCI Express (PCIe) IC 100MHz 1 Output 14-QFN (2.5x3.2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DSA557-0334FI1VAO

DigiKey Part Number
150-DSA557-0334FI1VAO-ND
Manufacturer
Manufacturer Product Number
DSA557-0334FI1VAO
Description
IC CLOCK GENERATOR PCIE 14-VFQFN
Customer Reference
Detailed Description
PCI Express (PCIe) Clock Generator IC 100MHz 1 Output 14-QFN (2.5x3.2)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
Packaging
Tube
Part Status
Active
PLL
Yes
Main Purpose
PCI Express (PCIe)
Input
-
Output
HCSL, LVDS
Number of Circuits
1
Ratio - Input:Output
1:2
Differential - Input:Output
No/Yes
Frequency - Max
100MHz
Voltage - Supply
2.25V ~ 3.63V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
14-VFQFN Exposed Pad
Supplier Device Package
14-QFN (2.5x3.2)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.