25 MHz XO (Standard) CMOS Oscillator 1.7V ~ 3.6V Standby (Power Down) 4-VDFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
25 MHz XO (Standard) CMOS Oscillator 1.7V ~ 3.6V Standby (Power Down) 4-VDFN Exposed Pad
Microchip Technology MEMS and Crystal Oscillator Solutions PIO | DigiKey

DSC1001AL2-025.0000

DigiKey Part Number
150-DSC1001AL2-025.0000-ND
Manufacturer
Manufacturer Product Number
DSC1001AL2-025.0000
Description
MEMS OSC XO 25.0000MHZ CMOS SMD
Customer Reference
Detailed Description
25 MHz XO (Standard) CMOS Oscillator 1.7V ~ 3.6V Standby (Power Down) 4-VDFN Exposed Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Strip
Part Status
Active
Base Resonator
Type
Frequency
Function
Standby (Power Down)
Output
CMOS
Voltage - Supply
1.7V ~ 3.6V
Frequency Stability
±25ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 105°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
8mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-VDFN Exposed Pad
Supplier Device Package
4-VDFN (7x5)
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Height - Seated (Max)
0.035" (0.90mm)
Current - Supply (Disable) (Max)
15µA
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 700
Check for Additional Incoming Stock
Value Added Item
All prices are in PHP
Strip
QuantityUnit PriceExt Price
1₱67.29000₱67.29
10₱65.74300₱657.43
50₱64.71900₱3,235.95
1,000₱62.82704₱62,827.04
Manufacturers Standard Package