Direct

DSPIC30F2011T-30I/SO | |
|---|---|
DigiKey Part Number | DSPIC30F2011T-30I/SO-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DSPIC30F2011T-30I/SO |
Description | IC MCU 16BIT 12KB FLASH 18SOIC |
Customer Reference | |
Detailed Description | dsPIC dsPIC™ 30F Microcontroller IC 16-Bit 30 MIPs 12KB (4K x 24) FLASH 18-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | DSPIC30F2011T-30I/SO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
DigiKey Programmable | Verified | |
Core Processor | dsPIC | |
Core Size | 16-Bit | |
Speed | 30 MIPs | |
Connectivity | I2C, SPI, UART/USART | |
Peripherals | Brown-out Detect/Reset, POR, PWM, WDT | |
Number of I/O | 12 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 1K x 8 | |
Voltage - Supply (Vcc/Vdd) | 2.5V ~ 5.5V | |
Data Converters | A/D 8x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 18-SOIC | |
Package / Case | 18-SOIC (0.295", 7.50mm Width) | |
Base Product Number |






