Image for DSPIC33EDV64MC205T-I/M7 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DSPIC33EDV64MC205T-I/M7

DigiKey Part Number
150-DSPIC33EDV64MC205T-I/M7TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DSPIC33EDV64MC205T-I/M7
Description
IC MCU 16BIT 64KB FLASH 48VQFN
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
dsPIC - Microcontroller IC 16-Bit 64KB (22K x 24) FLASH 48-VQFN (6x6)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
DigiKey Programmable
Not Verified
Core Processor
dsPIC
Core Size
16-Bit
Speed
-
Connectivity
-
Peripherals
-
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
8K x 8
Voltage - Supply (Vcc/Vdd)
5.5V
Data Converters
-
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
48-VQFN (6x6)
Package / Case
48-QFN
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Non-Cancelable/Non-Returnable
All prices are in PHP
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,600₱223.31399₱357,302.38
Manufacturers Standard Package