EQCO62X20C1-I/8EX is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Microchip Technology
In Stock: 3,134
Unit Price: ₱1,547.70000
Datasheet
Video Equalizer IC 16-QFN (4x4) Package
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EQCO62X20C1-I/8EX

DigiKey Part Number
150-EQCO62X20C1-I/8EX-ND
Manufacturer
Manufacturer Product Number
EQCO62X20C1-I/8EX
Description
3.125GBPS COAXPRESS 2.0 TXRC
Customer Reference
Detailed Description
Video Equalizer IC 16-QFN (4x4) Package
Datasheet
 Datasheet
EDA/CAD Models
EQCO62X20C1-I/8EX Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tray
Part Status
Obsolete
Function
Equalizer
Applications
Professional Video
Standards
-
Control Interface
-
Voltage - Supply
1.25V
Mounting Type
Surface Mount
Package / Case
16-VQFN Exposed Pad
Supplier Device Package
16-QFN (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable