
EV58E84A | |
|---|---|
DigiKey Part Number | 150-EV58E84A-ND |
Manufacturer | |
Manufacturer Product Number | EV58E84A |
Description | PIC32CXMTC-DB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | PIC32CXMTC PIC® ARM® Cortex®-M4F MCU 32-Bit Embedded Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | MCU 32-Bit | |
Core Processor | ARM® Cortex®-M4F | |
Platform | - | |
Utilized IC / Part | PIC32CXMTC | |
Mounting Type | Fixed | |
Contents | Board(s), LCD | |
Interconnect System | mikroBUS Click, Xplained Pro | |
Suggested Programming Environment | IAR EW | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱35,897.93000 | ₱35,897.93 |

