
HV66PJ-G | |
|---|---|
DigiKey Part Number | HV66PJ-G-ND |
Manufacturer | |
Manufacturer Product Number | HV66PJ-G |
Description | IC DRVR 32CH 32V 44PLCC |
Customer Reference | |
Detailed Description | LCD Driver 44-PLCC (16.59x16.59) |
Datasheet | Datasheet |
EDA/CAD Models | HV66PJ-G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Display Type | LCD | |
Configuration | - | |
Interface | Serial | |
Digits or Characters | - | |
Current - Supply | 15 mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 44-LCC (J-Lead) | |
Supplier Device Package | 44-PLCC (16.59x16.59) | |
Base Product Number |

