JAN1N4565AUR-1/TR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: ₱269.76153
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: ₱547.26450
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: ₱555.60750
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: ₱555.60750
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: ₱563.34900
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: ₱770.58300
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: ₱778.32450
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: ₱4,602.63740
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: ₱4,610.98030
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: ₱4,543.08140
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: ₱4,552.00200
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: ₱459.72938
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: ₱467.46751
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: ₱721.15580
Datasheet
Zener Diode 6.4 V 500 mW ±5% Surface Mount DO-213AA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JAN1N4565AUR-1/TR

DigiKey Part Number
150-JAN1N4565AUR-1/TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
JAN1N4565AUR-1/TR
Description
DIODE ZENER 6.4V 500MW DO213AA
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Zener Diode 6.4 V 500 mW ±5% Surface Mount DO-213AA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
500 mW
Impedance (Max) (Zzt)
200 Ohms
Current - Reverse Leakage @ Vr
2 µA @ 3 V
Operating Temperature
-65°C ~ 175°C
Grade
Military
Qualification
MIL-PRF-19500/452
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
DO-213AA
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PHP
Tape & Reel (TR)
QuantityUnit PriceExt Price
145₱278.09848₱40,324.28
Manufacturers Standard Package