JAN1N4622DUR-1 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: ₱457.93953
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: ₱1,089.77100
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: ₱1,502.45250
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: ₱1,971.71240
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: ₱1,979.45390
Datasheet
Zener Diode 3.9 V 500 mW ±1% Surface Mount DO-213AA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JAN1N4622DUR-1

DigiKey Part Number
1086-18381-ND
Manufacturer
Manufacturer Product Number
JAN1N4622DUR-1
Description
DIODE ZENER 3.9V 500MW DO213AA
Customer Reference
Detailed Description
Zener Diode 3.9 V 500 mW ±1% Surface Mount DO-213AA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Discontinued at DigiKey
Voltage - Zener (Nom) (Vz)
Tolerance
±1%
Power - Max
500 mW
Impedance (Max) (Zzt)
1650 Ohms
Current - Reverse Leakage @ Vr
2.5 µA @ 2 V
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 200 mA
Operating Temperature
-65°C ~ 175°C
Grade
Military
Qualification
MIL-PRF-19500/435
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
DO-213AA
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in PHP
Bulk
QuantityUnit PriceExt Price
100₱1,082.02350₱108,202.35