JAN1N5537C-1/TR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: ₱569.89950
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: ₱712.21800
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: ₱720.55500
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: ₱717.58350
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: ₱725.32500
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: ₱897.41850
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: ₱905.16000
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: ₱1,008.18150
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: ₱1,015.92900
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: ₱1,130.86050
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: ₱1,139.79300
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: ₱1,195.17450
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: ₱1,204.10700
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: ₱1,494.10950
Datasheet
Zener Diode 17 V 500 mW ±2% Through Hole DO-204AH (DO-35)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JAN1N5537C-1/TR

DigiKey Part Number
150-JAN1N5537C-1/TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
JAN1N5537C-1/TR
Description
DIODE ZENER 17V 500MW DO204AH
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Zener Diode 17 V 500 mW ±2% Through Hole DO-204AH (DO-35)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±2%
Power - Max
500 mW
Impedance (Max) (Zzt)
100 Ohms
Current - Reverse Leakage @ Vr
10 nA @ 15.3 V
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 200 mA
Operating Temperature
-65°C ~ 175°C
Grade
Military
Qualification
MIL-PRF-19500/437
Mounting Type
Through Hole
Package / Case
Supplier Device Package
DO-204AH (DO-35)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PHP
Tape & Reel (TR)
QuantityUnit PriceExt Price
100₱578.23050₱57,823.05
Manufacturers Standard Package