JANTX1N3910A is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: ₱2,505.28640
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: ₱2,505.28640
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: ₱0.00000
Diode 100 V 50A Stud Mount DO-203AB (DO-5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JANTX1N3910A

DigiKey Part Number
1086-15710-ND
Manufacturer
Manufacturer Product Number
JANTX1N3910A
Description
DIODE STANDARD 100V 50A DO203AB
Customer Reference
Detailed Description
Diode 100 V 50A Stud Mount DO-203AB (DO-5)
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
100 V
Current - Average Rectified (Io)
50A
Voltage - Forward (Vf) (Max) @ If
1.4 V @ 50 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
200 ns
Current - Reverse Leakage @ Vr
15 µA @ 100 V
Capacitance @ Vr, F
-
Grade
Military
Qualification
MIL-PRF-19500/308
Mounting Type
Package / Case
Supplier Device Package
DO-203AB (DO-5)
Operating Temperature - Junction
-65°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.