
JANTX2N2946A | |
|---|---|
DigiKey Part Number | 1086-2691-ND |
Manufacturer | |
Manufacturer Product Number | JANTX2N2946A |
Description | TRANS PNP 35V 0.1A TO46 |
Manufacturer Standard Lead Time | 48 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 35 V 100 mA 400 mW Through Hole TO-46 (TO-206AB) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 35 V | |
Vce Saturation (Max) @ Ib, Ic | - | |
Current - Collector Cutoff (Max) | 10µA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 50 @ 1mA, 500mV | |
Power - Max | 400 mW | |
Frequency - Transition | - | |
Operating Temperature | -65°C ~ 200°C (TJ) | |
Grade | Military | |
Qualification | MIL-PRF-19500/382 | |
Mounting Type | Through Hole | |
Package / Case | TO-46-3 | |
Supplier Device Package | TO-46 (TO-206AB) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱579.42000 | ₱579.42 |
| 100 | ₱538.33200 | ₱53,833.20 |

