JANTXV1N4125UR-1 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: ₱195.91952
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: ₱203.66337
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 405
Unit Price: ₱2,722.63000
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: ₱2,730.96300
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: ₱1,254.72450
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: ₱1,263.65700
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: ₱1,569.15440
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: ₱1,576.89590
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: ₱490.09650
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: ₱498.43350
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: ₱1,486.36800
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: ₱1,494.10950
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: ₱1,857.96000
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: ₱1,866.30300
Datasheet
Zener Diode 47 V 500 mW ±5% Surface Mount DO-213AA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JANTXV1N4125UR-1

DigiKey Part Number
1086-17387-ND
Manufacturer
Manufacturer Product Number
JANTXV1N4125UR-1
Description
DIODE ZENER 47V 500MW DO213AA
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Zener Diode 47 V 500 mW ±5% Surface Mount DO-213AA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
500 mW
Impedance (Max) (Zzt)
250 Ohms
Current - Reverse Leakage @ Vr
10 nA @ 35.8 V
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 200 mA
Operating Temperature
-65°C ~ 175°C
Grade
Military
Qualification
MIL-PRF-19500/435
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
DO-213AA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PHP
Bulk
QuantityUnit PriceExt Price
139₱580.61252₱80,705.14