
KSZ9031RNXCA-TR | |
|---|---|
DigiKey Part Number | KSZ9031RNXCA-TR-ND - Tape & Reel (TR) KSZ9031RNXCA-CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | KSZ9031RNXCA-TR |
Description | IC TRANSCEIVER FULL 4/4 48QFN |
Customer Reference | |
Detailed Description | 4/4 Transceiver Full Ethernet 48-QFN (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | KSZ9031RNXCA-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Transceiver | |
Protocol | Ethernet | |
Number of Drivers/Receivers | 4/4 | |
Duplex | Full | |
Data Rate | - | |
Voltage - Supply | 1.8V, 2.5V, 3.3V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 48-VFQFN Exposed Pad | |
Supplier Device Package | 48-QFN (7x7) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₱171.99291 | ₱171,992.91 |
| 2,000 | ₱168.16652 | ₱336,333.04 |
| 3,000 | ₱166.25090 | ₱498,752.70 |











