
KV1401-17 | |
|---|---|
DigiKey Part Number | 150-KV1401-17-ND |
Manufacturer | |
Manufacturer Product Number | KV1401-17 |
Description | DIODE VARACTOR 12V SINGLE |
Customer Reference | |
Detailed Description | Varactors Single 12 V Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Capacitance @ Vr, F | 5.2pF @ 10V, 1MHz | |
Capacitance Ratio | 17.0 | |
Capacitance Ratio Condition | C2/C10 | |
Voltage - Peak Reverse (Max) | 12 V | |
Diode Type | Single | |
Q @ Vr, F | 140 @ 2V, 10MHz | |
Operating Temperature | -65°C ~ 200°C | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, Flat Leads | |
Supplier Device Package | - |

