
NSI1050-DDBR | |
|---|---|
DigiKey Part Number | 5380-NSI1050-DDBRTR-ND - Tape & Reel (TR) 5380-NSI1050-DDBRCT-ND - Cut Tape (CT) 5380-NSI1050-DDBRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NSI1050-DDBR |
Description | DIGITAL ISOLATOR 5KV 2CH GP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | General Purpose Digital Isolator 5000Vrms 2 Channel 150Mbps 80kV/µs CMTI |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | Capacitive Coupling | |
Type | General Purpose | |
Isolated Power | No | |
Number of Channels | 2 | |
Inputs - Side 1/Side 2 | 1/1 | |
Channel Type | Unidirectional | |
Voltage - Isolation | 5000Vrms | |
Common Mode Transient Immunity (Min) | 80kV/µs | |
Data Rate | ||
Propagation Delay tpLH / tpHL (Max) | 140ns, 100ns | |
Pulse Width Distortion (Max) | - | |
Rise / Fall Time (Typ) | - | |
Voltage - Supply | 2.5V ~ 5.5V | |
Grade | - | |
Qualification | - | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | - | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱105.40000 | ₱105.40 |
| 10 | ₱77.59400 | ₱775.94 |
| 25 | ₱70.57880 | ₱1,764.47 |
| 100 | ₱62.85500 | ₱6,285.50 |
| 250 | ₱59.17364 | ₱14,793.41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | ₱55.67925 | ₱44,543.40 |
| 1,600 | ₱54.07847 | ₱86,525.55 |
| 2,400 | ₱53.27740 | ₱127,865.76 |
| 4,000 | ₱52.38956 | ₱209,558.24 |
| 5,600 | ₱51.87039 | ₱290,474.18 |
| 8,000 | ₱51.37148 | ₱410,971.84 |

