LP2950-03YZ TR is Obsolete and no longer manufactured.
Available Substitutes:

Similar


STMicroelectronics
In Stock: 2,228
Unit Price: ₱22.03000
Datasheet

Similar


STMicroelectronics
In Stock: 21,472
Unit Price: ₱19.06000
Datasheet

Similar


onsemi
In Stock: 50
Unit Price: ₱41.69000
Datasheet

Similar


Texas Instruments
In Stock: 5,208
Unit Price: ₱60.15000
Datasheet

Similar


Texas Instruments
In Stock: 5,285
Unit Price: ₱60.15000
Datasheet

Similar


Texas Instruments
In Stock: 6,312
Unit Price: ₱60.15000
Datasheet

Similar


onsemi
In Stock: 1,050
Unit Price: ₱43.47000
Datasheet

Similar


onsemi
In Stock: 569
Unit Price: ₱46.45000
Datasheet

Similar


onsemi
In Stock: 1,341
Unit Price: ₱20.25000
Datasheet

Similar


onsemi
In Stock: 770
Unit Price: ₱20.84000
Datasheet

Similar


onsemi
In Stock: 1,338
Unit Price: ₱17.87000
Datasheet

Similar


onsemi
In Stock: 4,303
Unit Price: ₱17.27000
Datasheet

Similar


onsemi
In Stock: 8,943
Unit Price: ₱17.27000
Datasheet

Similar


onsemi
In Stock: 3,917
Unit Price: ₱17.27000
Datasheet
Linear Voltage Regulator IC Positive Fixed 1 Output 100mA TO-92-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 100mA TO-92-3
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LP2950-03YZ TR

DigiKey Part Number
576-1050-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LP2950-03YZ TR
Description
IC REG LINEAR 5V 100MA TO92-3
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 100mA TO-92-3
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
30V
Voltage - Output (Min/Fixed)
5V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.6V @ 100mA
Current - Output
Current - Quiescent (Iq)
150 µA
Current - Supply (Max)
14 mA
PSRR
-
Control Features
-
Protection Features
-
Operating Temperature
-40°C ~ 125°C
Mounting Type
Through Hole
Package / Case
TO-226-3, TO-92-3 (TO-226AA) Formed Leads
Supplier Device Package
TO-92-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes