MBR30200CTE3/TU is available for purchase but is not normally stocked.
Available Substitutes:

Similar


IXYS
In Stock: 0
Unit Price: ₱53.11860
Datasheet

Similar


IXYS
In Stock: 0
Unit Price: ₱62.31908
Datasheet

Similar


Littelfuse Inc.
In Stock: 28
Unit Price: ₱148.88000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: ₱42.80089
Datasheet
Diode Array 1 Pair Common Cathode 200 V 15A Through Hole TO-220-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MBR30200CTE3/TU

DigiKey Part Number
MBR30200CTE3/TU-ND
Manufacturer
Manufacturer Product Number
MBR30200CTE3/TU
Description
DIODE ARR SCHOT 200V 15A TO220AB
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 200 V 15A Through Hole TO-220-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tube
Part Status
Active
Diode Configuration
1 Pair Common Cathode
Technology
Schottky
Voltage - DC Reverse (Vr) (Max)
200 V
Current - Average Rectified (Io) (per Diode)
15A
Voltage - Forward (Vf) (Max) @ If
900 mV @ 15 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
50 µA @ 200 V
Operating Temperature - Junction
-65°C ~ 175°C
Mounting Type
Through Hole
Package / Case
TO-220-3
Supplier Device Package
TO-220AB
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PHP
Tube
QuantityUnit PriceExt Price
2,000₱89.92110₱179,842.20
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.