
MCP111T-240E/MB | |
|---|---|
DigiKey Part Number | MCP111T-240E/MBTR-ND - Tape & Reel (TR) MCP111T-240E/MBCT-ND - Cut Tape (CT) MCP111T-240E/MBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCP111T-240E/MB |
Description | IC SUPERVISOR 1 CHANNEL SOT89-3 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SOT-89-3 |
Datasheet | Datasheet |
EDA/CAD Models | MCP111T-240E/MB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 2.32V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | - | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-243AA | |
Supplier Device Package | SOT-89-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱26.80000 | ₱26.80 |
| 25 | ₱22.03360 | ₱550.84 |
| 100 | ₱20.24700 | ₱2,024.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₱20.24700 | ₱40,494.00 |

