Similar

MCP111T-270E/MB | |
|---|---|
DigiKey Part Number | MCP111T-270E/MB-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MCP111T-270E/MB |
Description | IC SUPERVISOR 1 CHANNEL SOT89-3 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SOT-89-3 |
Datasheet | Datasheet |
EDA/CAD Models | MCP111T-270E/MB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 2.63V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | - | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-243AA | |
Supplier Device Package | SOT-89-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₱20.24700 | ₱40,494.00 |


