
MCP14700T-E/MF | |
|---|---|
DigiKey Part Number | MCP14700T-E/MFTR-ND - Tape & Reel (TR) MCP14700T-E/MFCT-ND - Cut Tape (CT) MCP14700T-E/MFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCP14700T-E/MF |
Description | IC GATE DRVR HALF-BRIDGE 8DFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Half-Bridge Gate Driver IC Non-Inverting 8-DFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | MCP14700T-E/MF Models |
Category | Current - Peak Output (Source, Sink) 2A, 2A |
Manufacturer Microchip Technology | Input Type Non-Inverting |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | High Side Voltage - Max (Bootstrap) 36 V |
Part Status Active | Rise / Fall Time (Typ) 10ns, 10ns |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 125°C (TJ) |
Driven Configuration Half-Bridge | Mounting Type Surface Mount |
Channel Type Independent | Package / Case 8-VDFN Exposed Pad |
Number of Drivers 2 | Supplier Device Package 8-DFN (3x3) |
Gate Type MOSFET (N-Channel) | Base Product Number |
Voltage - Supply 4.5V ~ 5.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱134.44000 | ₱134.44 |
| 25 | ₱112.95760 | ₱2,823.94 |
| 100 | ₱111.77280 | ₱11,177.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,300 | ₱102.52186 | ₱338,322.14 |

