Linear Voltage Regulator IC Positive Fixed 1 Output 250mA SOT-89-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 250mA SOT-89-3
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

MCP1700T-2502E/MB

DigiKey Part Number
MCP1700T-2502E/MBTR-ND - Tape & Reel (TR)
MCP1700T-2502E/MBCT-ND - Cut Tape (CT)
MCP1700T-2502E/MBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCP1700T-2502E/MB
Description
IC REG LINEAR 2.5V 250MA SOT89-3
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 250mA SOT-89-3
Datasheet
 Datasheet
EDA/CAD Models
MCP1700T-2502E/MB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
6V
Voltage - Output (Min/Fixed)
2.5V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.35V @ 250mA
Current - Output
Current - Quiescent (Iq)
4 µA
PSRR
44dB (100Hz)
Control Features
-
Protection Features
Over Current, Over Temperature, Short Circuit
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
TO-243AA
Supplier Device Package
SOT-89-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,872
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱30.37000₱30.37
25₱25.60640₱640.16
100₱23.22450₱2,322.45
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000₱23.22450₱23,224.50
Manufacturers Standard Package