


MCP1754T-1802E/OT | |
|---|---|
DigiKey Part Number | MCP1754T-1802E/OTTR-ND - Tape & Reel (TR) MCP1754T-1802E/OTCT-ND - Cut Tape (CT) MCP1754T-1802E/OTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCP1754T-1802E/OT |
Description | IC REG LINEAR 1.8V 150MA SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | MCP1754T-1802E/OT Models |
Category | Current - Quiescent (Iq) 90 µA |
Mfr | Current - Supply (Max) 250 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 72dB (1kHz) |
Part Status Active | Control Features Power Good, Shutdown |
Output Configuration | Protection Features Over Temperature, Short Circuit, Under Voltage Lockout (UVLO) |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 16V | Package / Case SC-74A, SOT-753 |
Voltage - Output (Min/Fixed) 1.8V | Supplier Device Package SOT-23-5 |
Voltage Dropout (Max) 0.5V @ 150mA | Base Product Number |
Current - Output |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LP2985AIM5-1.8/NOPB | Texas Instruments | 4,377 | LP2985AIM5-1.8/NOPBCT-ND | ₱53.60000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱32.16000 | ₱32.16 |
| 25 | ₱27.39320 | ₱684.83 |
| 100 | ₱27.33350 | ₱2,733.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱25.01100 | ₱75,033.00 |


