MCP1825ST-5002E/EB is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Microchip Technology
In Stock: 210
Unit Price: ₱80.99000
Datasheet
Linear Voltage Regulator IC Positive Fixed 1 Output 500mA DDPAK-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 500mA DDPAK-3
3 DDPak
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

MCP1825ST-5002E/EB

DigiKey Part Number
MCP1825ST-5002E/EBTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MCP1825ST-5002E/EB
Description
IC REG LINEAR 5V 500MA DDPAK-3
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 500mA DDPAK-3
Datasheet
 Datasheet
EDA/CAD Models
MCP1825ST-5002E/EB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
6V
Voltage - Output (Min/Fixed)
5V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.35V @ 500mA
Current - Output
Current - Quiescent (Iq)
220 µA
PSRR
60dB (100Hz)
Control Features
-
Protection Features
Over Temperature, Short Circuit, Under Voltage Lockout (UVLO)
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
TO-263-4, D2PAK (3 Leads + Tab), TO-263AA
Supplier Device Package
DDPAK-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in PHP
Tape & Reel (TR)
QuantityUnit PriceExt Price
750₱60.74100₱45,555.75
Manufacturers Standard Package