
MCP2021AT-500E/SNVAO | |
|---|---|
DigiKey Part Number | 150-MCP2021AT-500E/SNVAO-ND |
Manufacturer | |
Manufacturer Product Number | MCP2021AT-500E/SNVAO |
Description | IC TRANSCEIVER HALF 1/1 8SOIC |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half LIN 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Type | Transceiver | |
Protocol | LIN | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Half | |
Receiver Hysteresis | 175 mV | |
Data Rate | 20kBaud | |
Voltage - Supply | 6V ~ 18V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC |

