
MCP2517FDT-H/JHA | |
|---|---|
DigiKey Part Number | MCP2517FDT-H/JHATR-ND - Tape & Reel (TR) MCP2517FDT-H/JHACT-ND - Cut Tape (CT) MCP2517FDT-H/JHADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCP2517FDT-H/JHA |
Description | IC CANBUS CONTROLLER SPI 14VDFN |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | CANbus Controller CAN 2.0 SPI Interface 14-VDFN (4.5x3) |
Datasheet | Datasheet |
EDA/CAD Models | MCP2517FDT-H/JHA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Protocol | CANbus | |
Function | Controller | |
Interface | SPI | |
Standards | CAN 2.0 | |
Voltage - Supply | 2.7V ~ 5.5V | |
Current - Supply | 20mA | |
Operating Temperature | -40°C ~ 150°C | |
Package / Case | 14-VDFN Exposed Pad | |
Supplier Device Package | 14-VDFN (4.5x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱175.08000 | ₱175.08 |
| 25 | ₱146.49320 | ₱3,662.33 |
| 100 | ₱132.79650 | ₱13,279.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₱132.79686 | ₱663,984.30 |


