
SAM9X75D5M-I/4TB-SL3 | |
|---|---|
DigiKey Part Number | 150-SAM9X75D5M-I/4TB-SL3-ND |
Manufacturer | |
Manufacturer Product Number | SAM9X75D5M-I/4TB-SL3 |
Description | ARM926 MPU,512M DDR2,MIPI,LVDS,C |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | ARM926EJ-S Microprocessor IC SAM9X7 1 Core, 32-Bit 800MHz 243-TFBGA (16x16) |
Datasheet | Datasheet |
EDA/CAD Models | SAM9X75D5M-I/4TB-SL3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Core Processor | ARM926EJ-S | |
Number of Cores/Bus Width | 1 Core, 32-Bit | |
Speed | 800MHz | |
Co-Processors/DSP | - | |
RAM Controllers | DDR2, DDR3, DDR3L, SDRAM | |
Graphics Acceleration | Yes | |
Display & Interface Controllers | LCD, LVDS, MIPI/DSI | |
Ethernet | 10/100/1000Mbps (1) | |
SATA | - | |
USB | USB (3) | |
Voltage - I/O | 1.8V, 2.5V, 3.3V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | - | |
Qualification | - | |
Security Features | AES, Boot Security, Cryptography, DES, SHA, TRNG | |
Mounting Type | Surface Mount | |
Package / Case | 243-LFBGA | |
Supplier Device Package | 243-TFBGA (16x16) | |
Additional Interfaces | CANbus, EBI/EMI, I2C, MMC/SD/SDIO, QSPI, SPI, UART/USART, USB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 84 | ₱652.81690 | ₱54,836.62 |

