Direct

MCP4241T-502E/SL | |
|---|---|
DigiKey Part Number | MCP4241T-502E/SLTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MCP4241T-502E/SL |
Description | IC DGTL POT 5KOHM 129TAP 14SOIC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Digital Potentiometer 5k Ohm 2 Circuit 129 Taps SPI Interface 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MCP4241T-502E/SL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Taper | Linear | |
Configuration | Potentiometer | |
Number of Circuits | 2 | |
Number of Taps | 129 | |
Resistance (Ohms) | 5k | |
Interface | SPI | |
Memory Type | Non-Volatile | |
Voltage - Supply | 1.8V ~ 5.5V | |
Features | - | |
Tolerance | ±20% | |
Temperature Coefficient (Typ) | 150ppm/°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SOIC | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Operating Temperature | -40°C ~ 125°C | |
Resistance - Wiper (Ohms) (Typ) | 75 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,600 | ₱63.12323 | ₱164,120.40 |


