MCP4431-502E/ML is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: ₱80.98818
Datasheet
Digital Potentiometer 5k Ohm 4 Circuit 129 Taps I2C Interface 20-QFN (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCP4431-502E/ML

DigiKey Part Number
MCP4431-502E/ML-ND
Manufacturer
Manufacturer Product Number
MCP4431-502E/ML
Description
IC DGTL POT 5KOHM 129TAP 20QFN
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Digital Potentiometer 5k Ohm 4 Circuit 129 Taps I2C Interface 20-QFN (4x4)
Datasheet
 Datasheet
EDA/CAD Models
MCP4431-502E/ML Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tube
Part Status
Active
DigiKey Programmable
Not Verified
Taper
Linear
Configuration
Potentiometer
Number of Circuits
4
Number of Taps
129
Resistance (Ohms)
5k
Interface
I2C
Memory Type
Volatile
Voltage - Supply
1.8V ~ 5.5V
Features
Selectable Address
Tolerance
±20%
Temperature Coefficient (Typ)
150ppm/°C
Mounting Type
Surface Mount
Supplier Device Package
20-QFN (4x4)
Package / Case
20-VFQFN Exposed Pad
Operating Temperature
-40°C ~ 125°C
Resistance - Wiper (Ohms) (Typ)
75
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in PHP
Tube
QuantityUnit PriceExt Price
273₱80.98799₱22,109.72
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.