



MCP4912T-E/SL | |
|---|---|
DigiKey Part Number | MCP4912T-E/SLTR-ND - Tape & Reel (TR) MCP4912T-E/SLCT-ND - Cut Tape (CT) MCP4912T-E/SLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCP4912T-E/SL |
Description | IC DAC 10BIT V-OUT 14SOIC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 10 Bit Digital to Analog Converter 2 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MCP4912T-E/SL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 10 | |
Number of D/A Converters | 2 | |
Settling Time | 4.5µs (Typ) | |
Output Type | Voltage - Buffered | |
Differential Output | No | |
Data Interface | SPI | |
Reference Type | External | |
Voltage - Supply, Analog | 2.7V ~ 5.5V | |
Voltage - Supply, Digital | 2.7V ~ 5.5V | |
INL/DNL (LSB) | ±1, ±0.2 | |
Architecture | String DAC | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱144.11000 | ₱144.11 |
| 25 | ₱120.88640 | ₱3,022.16 |
| 100 | ₱109.57200 | ₱10,957.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,600 | ₱109.57200 | ₱284,887.20 |

