CMOS Amplifier 4 Circuit Rail-to-Rail 14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCP604T-E/ST

DigiKey Part Number
MCP604T-E/STTR-ND - Tape & Reel (TR)
MCP604T-E/STCT-ND - Cut Tape (CT)
MCP604T-E/STDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCP604T-E/ST
Description
IC CMOS 4 CIRCUIT 14TSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
CMOS Amplifier 4 Circuit Rail-to-Rail 14-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
MCP604T-E/ST Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
4
Output Type
Rail-to-Rail
Slew Rate
2.3V/µs
Gain Bandwidth Product
2.8 MHz
Current - Input Bias
1 pA
Voltage - Input Offset
700 µV
Current - Supply
230µA (x2 Channels)
Current - Output / Channel
22 mA
Voltage - Supply Span (Min)
2.7 V
Voltage - Supply Span (Max)
6 V
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
14-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,756
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱89.92000₱89.92
25₱74.43760₱1,860.94
100₱67.88700₱6,788.70
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500₱67.88724₱169,718.10
Manufacturers Standard Package