MCP6294T-E/SLVAO is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 1,804
Unit Price: ₱404.94000
Datasheet

Similar


Analog Devices Inc.
In Stock: 1,655
Unit Price: ₱404.94000
Datasheet

Similar


Analog Devices Inc.
In Stock: 2,374
Unit Price: ₱404.94000
Datasheet

Similar


Analog Devices Inc.
In Stock: 490
Unit Price: ₱213.19000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: ₱66.74436
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: ₱0.00000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: ₱13.28751
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: ₱55.87143
Datasheet

Similar


Texas Instruments
In Stock: 87,049
Unit Price: ₱83.37000
Datasheet

Similar


STMicroelectronics
In Stock: 2,392
Unit Price: ₱70.27000
Datasheet

Similar


Texas Instruments
In Stock: 14,420
Unit Price: ₱103.62000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: ₱70.69938
Datasheet

Similar


Texas Instruments
In Stock: 27,500
Unit Price: ₱111.36000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 1,066
Unit Price: ₱341.22000
Datasheet
Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCP6294T-E/SLVAO

DigiKey Part Number
150-MCP6294T-E/SLVAOTR-ND - Tape & Reel (TR)
150-MCP6294T-E/SLVAOCT-ND - Cut Tape (CT)
150-MCP6294T-E/SLVAODKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCP6294T-E/SLVAO
Description
IC OPAMP GP 4 CIRCUIT 14SOIC
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
4
Output Type
Rail-to-Rail
Slew Rate
7V/µs
Gain Bandwidth Product
10 MHz
Current - Input Bias
1 pA
Voltage - Input Offset
3 mV
Current - Supply
1mA (x4 Channels)
Current - Output / Channel
25 mA
Voltage - Supply Span (Min)
2.4 V
Voltage - Supply Span (Max)
6 V
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
14-SOIC (0.154", 3.90mm Width)
Supplier Device Package
14-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PHP
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,600₱85.15673₱221,407.50
Manufacturers Standard Package